
SN74LS279ADR | |
|---|---|
DigiKey Part Number | 296-29449-2-ND - Tape & Reel (TR) 296-29449-1-ND - Cut Tape (CT) 296-29449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS279ADR |
Description | IC QUAD S-R LATCHES 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS279ADR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS279ADR | Texas Instruments | 2 444 | 296-29449-1-ND | € 1,44000 | Parametric Equivalent |
| SN74LS279AD | Rochester Electronics, LLC | 6 264 | 2156-SN74LS279AD-ND | € 1,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,05000 | € 10,50 |
| 25 | € 0,95480 | € 23,87 |
| 100 | € 0,84930 | € 84,93 |
| 250 | € 0,79916 | € 199,79 |
| 500 | € 0,78802 | € 394,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,71776 | € 1 794,40 |
| 5 000 | € 0,70192 | € 3 509,60 |
| 7 500 | € 0,69399 | € 5 204,93 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |











