SN74CBTD3384CDWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 113 425
Unit Price: € 0,66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 89 288
Unit Price: € 0,79040
Datasheet
Bus Switch 5 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384CDWRG4

DigiKey Part Number
SN74CBTD3384CDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTD3384CDWRG4
Description
IC BUS SWITCH 5 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384CDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,33108€ 662,16
4 000€ 0,32221€ 1 288,84
6 000€ 0,31777€ 1 906,62
10 000€ 0,31285€ 3 128,50
14 000€ 0,30997€ 4 339,58
20 000€ 0,30721€ 6 144,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33108
Unit Price with VAT:€ 0,40392