
SN74CBTD3384CDWR | |
|---|---|
DigiKey Part Number | 296-19246-2-ND - Tape & Reel (TR) 296-19246-1-ND - Cut Tape (CT) 296-19246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDWR |
Description | IC BUS SWITCH 5 X 1:1 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,47400 | € 4,74 |
| 25 | € 0,42640 | € 10,66 |
| 100 | € 0,37370 | € 37,37 |
| 250 | € 0,34868 | € 87,17 |
| 500 | € 0,33358 | € 166,79 |
| 1 000 | € 0,33029 | € 330,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31093 | € 621,86 |
| 4 000 | € 0,30251 | € 1 210,04 |
| 6 000 | € 0,29829 | € 1 789,74 |
| 10 000 | € 0,29361 | € 2 936,10 |
| 14 000 | € 0,29088 | € 4 072,32 |
| 20 000 | € 0,28826 | € 5 765,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

