SN74AUP1G58DRYR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: € 0,09929
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 272
Unit Price: € 0,21000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G58DRYR

DigiKey Part Number
296-27278-2-ND - Tape & Reel (TR)
296-27278-1-ND - Cut Tape (CT)
296-27278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G58DRYR
Description
IC MF CFG 1-CIR 3-IN 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G58DRYR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G58FZ4-7Diodes Incorporated074AUP1G58FZ4-7DITR-ND€ 0,09929Direct
74AUP1G58GM,115Nexperia USA Inc.01727-74AUP1G58GM,115CT-ND€ 0,16000Similar
74AUP1G58GM,132Nexperia USA Inc.4 2721727-6837-1-ND€ 0,21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,14397€ 719,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820