74AUP1G58GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: € 0,09929
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 0,31000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58GM,115

DigiKey Part Number
1727-74AUP1G58GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G58GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G58GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G58GM,115
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-XFDFN
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G58FZ4-7Diodes Incorporated074AUP1G58FZ4-7DITR-ND€ 0,09929Direct
SN74AUP1G58DRYRTexas Instruments0296-27278-1-ND€ 0,31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,11000€ 1,10
25€ 0,09640€ 2,41
100€ 0,08230€ 8,23
250€ 0,07544€ 18,86
500€ 0,07130€ 35,65
1 000€ 0,06789€ 67,89
2 500€ 0,06528€ 163,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06213€ 310,65
10 000€ 0,06035€ 603,50
15 000€ 0,05945€ 891,75
25 000€ 0,05846€ 1 461,50
35 000€ 0,05788€ 2 025,80
50 000€ 0,05733€ 2 866,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520