Direct
Similar
Similar

SN74AUP1G58DRYR | |
|---|---|
DigiKey Part Number | 296-27278-2-ND - Tape & Reel (TR) 296-27278-1-ND - Cut Tape (CT) 296-27278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G58DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G58DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G58FZ4-7 | Diodes Incorporated | 0 | 74AUP1G58FZ4-7DITR-ND | € 0,09929 | Direct |
| 74AUP1G58GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G58GM,115CT-ND | € 0,16000 | Similar |
| 74AUP1G58GM,132 | Nexperia USA Inc. | 4 272 | 1727-6837-1-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14397 | € 719,85 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |











