MFR Recommended
Similar

SN74AUC1G08DRLRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G08DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08DRLRG4 |
Description | IC GATE AND 1CH 2-INP SOT5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08DRLRG4 Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G08DRLR | Texas Instruments | 9 323 | 296-18294-1-ND | € 0,37000 | MFR Recommended |
| NL17SV08XV5T2G | onsemi | 41 | NL17SV08XV5T2GOSCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15419 | € 616,76 |
| 8 000 | € 0,15021 | € 1 201,68 |
| 12 000 | € 0,14821 | € 1 778,52 |
| 20 000 | € 0,14600 | € 2 920,00 |
| 28 000 | € 0,14471 | € 4 051,88 |
| 40 000 | € 0,14346 | € 5 738,40 |
| Unit Price without VAT: | € 0,15419 |
|---|---|
| Unit Price with VAT: | € 0,18811 |



