AND Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G08DRLR

DigiKey Part Number
296-18294-2-ND - Tape & Reel (TR)
296-18294-1-ND - Cut Tape (CT)
296-18294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G08DRLR
Description
IC GATE AND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G08DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
9mA, 9mA
Mfr
Input Logic Level - Low
0.7V
Series
Input Logic Level - High
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-5
Number of Inputs
2
Package / Case
SOT-553
Voltage - Supply
0.8V ~ 2.7V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,26000€ 2,60
25€ 0,23200€ 5,80
100€ 0,20090€ 20,09
250€ 0,18612€ 46,53
500€ 0,17722€ 88,61
1 000€ 0,17035€ 170,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15890€ 635,60
8 000€ 0,15482€ 1 238,56
12 000€ 0,15277€ 1 833,24
20 000€ 0,15050€ 3 010,00
28 000€ 0,14918€ 4 177,04
40 000€ 0,14791€ 5 916,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140