New Product
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC2G101BQBR

DigiKey Part Number
296-SN74AC2G101BQBRTR-ND - Tape & Reel (TR)
296-SN74AC2G101BQBRCT-ND - Cut Tape (CT)
296-SN74AC2G101BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC2G101BQBR
Description
TWO-CHANNEL CONFIGURABLE GATE FO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Propagation Delay @ V, Max CL
9.2ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.5V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Master Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
1
Package / Case
16-WFQFN Exposed Pad
Clock Frequency
175 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC2G100BQBRTexas Instruments3 000296-SN74AC2G100BQBRCT-ND€ 0,48000Parametric Equivalent
SN74AC2G100WBQBRQ1Texas Instruments3 000296-SN74AC2G100WBQBRQ1CT-ND€ 0,54000Parametric Equivalent
SN74AC2G101WBQBRQ1Texas Instruments3 000296-SN74AC2G101WBQBRQ1CT-ND€ 0,54000Parametric Equivalent
In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,33200€ 3,32
25€ 0,29800€ 7,45
100€ 0,25920€ 25,92
250€ 0,24088€ 60,22
500€ 0,22980€ 114,90
1 000€ 0,22366€ 223,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20943€ 628,29
6 000€ 0,20393€ 1 223,58
9 000€ 0,20117€ 1 810,53
15 000€ 0,19811€ 2 971,65
21 000€ 0,19633€ 4 122,93
30 000€ 0,19461€ 5 838,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560