
SN74AC2G101WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC2G101WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC2G101WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC2G101WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC2G101WBQBRQ1 |
Description | AUTOMOTIVE, DUAL CHANNEL CONFIGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 20 µA |
Part Status Active | Input Capacitance 2 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount, Wettable Flank |
Number of Bits per Element 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Clock Frequency 175 MHz | Package / Case 16-WFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 9.2ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38700 | € 3,87 |
| 25 | € 0,34680 | € 8,67 |
| 100 | € 0,30270 | € 30,27 |
| 250 | € 0,28184 | € 70,46 |
| 500 | € 0,26920 | € 134,60 |
| 1 000 | € 0,26397 | € 263,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24597 | € 737,91 |
| 6 000 | € 0,23969 | € 1 438,14 |
| 9 000 | € 0,23654 | € 2 128,86 |
| 15 000 | € 0,23305 | € 3 495,75 |
| 21 000 | € 0,23102 | € 4 851,42 |
| 30 000 | € 0,22906 | € 6 871,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

