OPA704PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 6,58660
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 5,11480
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 50
Unit Price: € 6,76000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 4,49040
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 7,16380
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 6,86900
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: € 5,24460
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 566
Unit Price: € 3,10675
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 660
Unit Price: € 6,37000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA704PA

DigiKey Part Number
OPA704PA-ND
Manufacturer
Manufacturer Product Number
OPA704PA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA704PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
160 µV
Current - Supply
160µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44 500In Stock
Ships from Rochester Electronics, LLC