Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2654CP

DigiKey Part Number
296-7334-5-ND
Manufacturer
Manufacturer Product Number
TLC2654CP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2654CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 µV
Current - Supply
1.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 6,37000€ 6,37
10€ 4,92000€ 49,20
50€ 4,33900€ 216,95
100€ 4,15890€ 415,89
250€ 3,96888€ 992,22
500€ 3,85432€ 1 927,16
1 000€ 3,76005€ 3 760,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,37000
Unit Price with VAT:€ 7,77140

Other Suppliers on DigiKey

17 410In Stock
Ships from Rochester Electronics, LLC