Parametric Equivalent
Parametric Equivalent

OPA2890IDGSR | |
|---|---|
DigiKey Part Number | OPA2890IDGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2890IDGSR |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2890IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.25mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,16757 | € 5 418,93 |
| Unit Price without VAT: | € 2,16757 |
|---|---|
| Unit Price with VAT: | € 2,64444 |


