LP8727TME/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 500
Unit Price: € 1,09632
Datasheet
MP3 Players, Portable Media Players Interface 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8727TME/NOPB

DigiKey Part Number
296-LP8727TME/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8727TME/NOPB
Description
IC INTFACE SPECIALIZED 25DSBGA
Customer Reference
Detailed Description
MP3 Players, Portable Media Players Interface 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8727TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
MP3 Players, Portable Media Players
Interface
Micro-USB
Voltage - Supply
-
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes