MP3 Players, Portable Media Players Interface 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8727TME-B/NOPB

DigiKey Part Number
296-40395-2-ND - Tape & Reel (TR)
296-40395-1-ND - Cut Tape (CT)
296-40395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8727TME-B/NOPB
Description
IC INTFACE SPECIALIZED 25DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MP3 Players, Portable Media Players Interface 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8727TME-B/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MP3 Players, Portable Media Players
Interface
Micro-USB
Voltage - Supply
-
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,09632€ 274,08
500€ 1,05686€ 528,43
Manufacturers Standard Package
Unit Price without VAT:€ 1,09632
Unit Price with VAT:€ 1,33751