LMH6644MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 591
Unit Price: € 2,81000
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6644MTX

DigiKey Part Number
LMH6644MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6644MTX
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6644MTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
135V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
1 mV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types