Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6644MTX/NOPB

DigiKey Part Number
LMH6644MTX/NOPBTR-ND - Tape & Reel (TR)
LMH6644MTX/NOPBCT-ND - Cut Tape (CT)
LMH6644MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6644MTX/NOPB
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6644MTX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.7mA (x4 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12.8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
135V/µs
Supplier Device Package
14-TSSOP
-3db Bandwidth
130 MHz
Base Product Number
Current - Input Bias
1.6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,86000€ 2,86
10€ 2,15200€ 21,52
25€ 1,97280€ 49,32
100€ 1,77650€ 177,65
250€ 1,68276€ 420,69
500€ 1,66054€ 830,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,53076€ 3 826,90
5 000€ 1,50119€ 7 505,95
Manufacturers Standard Package
Unit Price without VAT:€ 2,86000
Unit Price with VAT:€ 3,48920