Image for LM4954TLBD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4954TLBD

DigiKey Part Number
LM4954TLBD-ND
Manufacturer
Manufacturer Product Number
LM4954TLBD
Description
EVAL BOARD FOR LM4954
Customer Reference
Detailed Description
LM4954 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4954TLBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 9V
Utilized IC / Part
LM4954
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.