LM48555 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM48555 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
LM48555TLBD
LM48555TLBD

LM48555TLBD

DigiKey Part Number
LM48555TLBD-ND
Manufacturer
Manufacturer Product Number
LM48555TLBD
Description
EVAL BOARD FOR LM48555
Customer Reference
Detailed Description
LM48555 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM48555TLBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 9V
Utilized IC / Part
LM48555
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 136,90000€ 136,90
Manufacturers Standard Package
Unit Price without VAT:€ 136,90000
Unit Price with VAT:€ 167,01800