LM2731YEVAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1
Unit Price: € 25,82000
Datasheet
LM2731 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2731YEVAL

DigiKey Part Number
LM2731YEVAL-ND
Manufacturer
Manufacturer Product Number
LM2731YEVAL
Description
EVAL BOARD FOR LM2731
Customer Reference
Detailed Description
LM2731 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
1.8A
Voltage - Input
2.7V ~ 14V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
LM2731
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes