
LM2731YEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM2731YEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2731YEVAL/NOPB |
Description | EVAL BOARD FOR LM2731 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2731 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 14V |
Manufacturer Texas Instruments | Regulator Topology Boost |
Packaging Box | Frequency - Switching 600kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part LM2731 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 1.8A |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,56000 | € 26,56 |
| Unit Price without VAT: | € 26,56000 |
|---|---|
| Unit Price with VAT: | € 32,40320 |

