LM26LVCISD-120/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: € 0,57032
Datasheet
Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-120/NOPB

DigiKey Part Number
296-LM26LVCISD-120/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-120/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM26LVCISD-120/NOPB
Description
THERMOSTAT 120DEGC OPN DRN 6WSON
Customer Reference
Detailed Description
Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-120/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types