Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26LVCISDX-120/NOPB

DigiKey Part Number
296-44271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26LVCISDX-120/NOPB
Description
THERMOSTAT 120DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISDX-120/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,57032€ 2 566,44
Manufacturers Standard Package
Unit Price without VAT:€ 0,57032
Unit Price with VAT:€ 0,69579