LM22675QMRX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20
Unit Price: € 4,58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 415
Unit Price: € 3,88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 435
Unit Price: € 5,19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 3,84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 875
Unit Price: € 4,59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 541
Unit Price: € 3,90000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 215
Unit Price: € 5,21000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22675QMRX-ADJ/NOPB

DigiKey Part Number
296-LM22675QMRX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22675QMRX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22675QMRX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22675QMRX-ADJ/NOPB
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22675QMRX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
8-SO PowerPad
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22672MRE-ADJ/NOPBTexas Instruments20LM22672MRE-ADJ/NOPBCT-ND€ 4,58000Parametric Equivalent
LM22672MRX-ADJ/NOPBTexas Instruments7 415296-38091-1-ND€ 3,88000Parametric Equivalent
LM22672QMRE-ADJ/NOPBTexas Instruments435296-48561-1-ND€ 5,19000Parametric Equivalent
LM22672QMRX-ADJ/NOPBTexas Instruments0296-LM22672QMRX-ADJ/NOPBCT-ND€ 3,84000Parametric Equivalent
LM22675MRE-ADJ/NOPBTexas Instruments2 875LM22675MRE-ADJ/NOPBCT-ND€ 4,59000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,73000€ 3,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 2,77868€ 6 946,70
Manufacturers Standard Package
Unit Price without VAT:€ 3,73000
Unit Price with VAT:€ 4,55060