


LM22675QMRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-49669-2-ND - Tape & Reel (TR) 296-49669-1-ND - Cut Tape (CT) 296-49669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675QMRE-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22672MRE-ADJ/NOPB | Texas Instruments | 20 | LM22672MRE-ADJ/NOPBCT-ND | € 4,58000 | Parametric Equivalent |
| LM22672MRX-ADJ/NOPB | Texas Instruments | 7 415 | 296-38091-1-ND | € 3,88000 | Parametric Equivalent |
| LM22672QMRE-ADJ/NOPB | Texas Instruments | 435 | 296-48561-1-ND | € 5,19000 | Parametric Equivalent |
| LM22675MRE-ADJ/NOPB | Texas Instruments | 2 875 | LM22675MRE-ADJ/NOPBCT-ND | € 4,59000 | Parametric Equivalent |
| LM22675MRX-ADJ/NOPB | Texas Instruments | 7 541 | 296-37362-1-ND | € 3,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,21000 | € 5,21 |
| 10 | € 3,99100 | € 39,91 |
| 25 | € 3,68760 | € 92,19 |
| 100 | € 3,35340 | € 335,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,19408 | € 798,52 |
| 500 | € 3,09808 | € 1 549,04 |
| 750 | € 3,04997 | € 2 287,48 |
| 1 250 | € 2,99671 | € 3 745,89 |
| 1 750 | € 2,96557 | € 5 189,75 |
| 2 500 | € 2,93562 | € 7 339,05 |
| Unit Price without VAT: | € 5,21000 |
|---|---|
| Unit Price with VAT: | € 6,35620 |

