
INA381A2IDSGT | |
|---|---|
DigiKey Part Number | 296-49078-2-ND - Tape & Reel (TR) 296-49078-1-ND - Cut Tape (CT) 296-49078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A2IDSGT |
Description | IC CURRENT SENSE 1% 8WSON |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A2IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,64800 | € 6,48 |
| 25 | € 0,58520 | € 14,63 |
| 100 | € 0,51590 | € 51,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,48296 | € 120,74 |
| 500 | € 0,46308 | € 231,54 |
| 750 | € 0,45313 | € 339,85 |
| 1 250 | € 0,44210 | € 552,62 |
| 1 750 | € 0,43565 | € 762,39 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |


