MFR Recommended

INA337AIDGKTG4 | |
|---|---|
DigiKey Part Number | INA337AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA337AIDGKTG4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA337AIDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,74732 | € 686,83 |
| 500 | € 2,66278 | € 1 331,39 |
| 750 | € 2,62045 | € 1 965,34 |
| 1 250 | € 2,57355 | € 3 216,94 |
| 1 750 | € 2,54614 | € 4 455,74 |
| 2 500 | € 2,51978 | € 6 299,45 |
| Unit Price without VAT: | € 2,74732 |
|---|---|
| Unit Price with VAT: | € 3,35173 |


