Instrumentation Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA337AIDGKT

DigiKey Part Number
296-13453-2-ND - Tape & Reel (TR)
296-13453-1-ND - Cut Tape (CT)
296-13453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA337AIDGKT
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA337AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
20 µV
Current - Supply
2.4mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,13000€ 5,13
10€ 3,92900€ 39,29
25€ 3,62920€ 90,73
100€ 3,30060€ 330,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 3,23808€ 809,52
500€ 3,14076€ 1 570,38
750€ 3,09203€ 2 319,02
1 250€ 3,03802€ 3 797,53
1 750€ 3,00645€ 5 261,29
2 500€ 2,97611€ 7 440,27
Manufacturers Standard Package
Unit Price without VAT:€ 5,13000
Unit Price with VAT:€ 6,25860