
INA302A2IPWR | |
|---|---|
DigiKey Part Number | 296-INA302A2IPWRTR-ND - Tape & Reel (TR) 296-INA302A2IPWRCT-ND - Cut Tape (CT) 296-INA302A2IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA302A2IPWR |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA302A2IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,87409 | € 3 748,18 |
| 4 000 | € 1,83728 | € 7 349,12 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,68440 |

