
INA216A4YFFR | |
|---|---|
DigiKey Part Number | 296-48555-2-ND - Tape & Reel (TR) 296-48555-1-ND - Cut Tape (CT) 296-48555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A4YFFR |
Description | IC CURRENT MONITOR 0.01% 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | INA216A4YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,53800 | € 5,38 |
| 25 | € 0,48480 | € 12,12 |
| 100 | € 0,42590 | € 42,59 |
| 250 | € 0,39792 | € 99,48 |
| 500 | € 0,38098 | € 190,49 |
| 1 000 | € 0,36707 | € 367,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34988 | € 1 049,64 |
| 6 000 | € 0,34147 | € 2 048,82 |
| 9 000 | € 0,33726 | € 3 035,34 |
| 15 000 | € 0,33259 | € 4 988,85 |
| 21 000 | € 0,32986 | € 6 927,06 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

