
INA216A1RSWR | |
|---|---|
DigiKey Part Number | 296-29889-2-ND - Tape & Reel (TR) 296-29889-1-ND - Cut Tape (CT) 296-29889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A1RSWR |
Description | IC CURRENT MONITOR 0.01% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A1RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,70700 | € 7,07 |
| 25 | € 0,63880 | € 15,97 |
| 100 | € 0,56410 | € 56,41 |
| 250 | € 0,52836 | € 132,09 |
| 500 | € 0,50688 | € 253,44 |
| 1 000 | € 0,48918 | € 489,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45370 | € 1 361,10 |
| 6 000 | € 0,44331 | € 2 659,86 |
| 9 000 | € 0,43811 | € 3 942,99 |
| 15 000 | € 0,43235 | € 6 485,25 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

