
INA207AIDGSR | |
|---|---|
DigiKey Part Number | 296-22160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA207AIDGSR |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA207AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,81108 | € 4 527,70 |
| Unit Price without VAT: | € 1,81108 |
|---|---|
| Unit Price with VAT: | € 2,20952 |

