DRV3245AQPHPRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 6,42000
Datasheet
Motor Driver NMOS SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV3245AQPHPRQ1

DigiKey Part Number
296-51064-2-ND - Tape & Reel (TR)
296-51064-1-ND - Cut Tape (CT)
296-51064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV3245AQPHPRQ1
Description
DRV3245 W/ NO REGULATOR- AUTO GR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV3245AQPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (3)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
1A
Voltage - Supply
4.5V ~ 45V
Voltage - Load
4.5V ~ 45V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,42000€ 6,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,89838€ 4 898,38
Manufacturers Standard Package
Unit Price without VAT:€ 6,42000
Unit Price with VAT:€ 7,83240