Parametric Equivalent

DRV3245BQPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-51065-2-ND - Tape & Reel (TR) 296-51065-1-ND - Cut Tape (CT) 296-51065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3245BQPHPRQ1 |
Description | IC MOTOR DRIVER 4.5V-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3245BQPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,42000 | € 6,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,89838 | € 4 898,38 |
| Unit Price without VAT: | € 6,42000 |
|---|---|
| Unit Price with VAT: | € 7,83240 |


