
DAC5687EVM | |
|---|---|
DigiKey Part Number | 296-18682-ND |
Manufacturer | |
Manufacturer Product Number | DAC5687EVM |
Description | EVAL BOARD FOR DAC5687 |
Customer Reference | |
Detailed Description | DAC5687 - 16 Bit 500M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | Parallel | |
Settling Time | 10.4ns | |
DAC Type | Current | |
Utilized IC / Part | DAC5687 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


