16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5687IPZPR

DigiKey Part Number
DAC5687IPZPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC5687IPZPR
Description
IC DAC 16BIT A-OUT 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DAC5687IPZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
10.4ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 2.15V
INL/DNL (LSB)
±4, ±4
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 96 983 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 45,26931€ 45 269,31
Manufacturers Standard Package
Unit Price without VAT:€ 45,26931
Unit Price with VAT:€ 55,22856

Other Suppliers on DigiKey

96 983In Stock
Ships from Rochester Electronics, LLC