Parametric Equivalent

DAC34H84IZAYR | |
|---|---|
DigiKey Part Number | DAC34H84IZAYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC34H84IZAYR |
Description | IC DAC 16BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC34H84IZAYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 74,08711 | € 74 087,11 |
| Unit Price without VAT: | € 74,08711 |
|---|---|
| Unit Price with VAT: | € 90,38627 |


