DAC34H84IZAY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 74,08711
Datasheet
16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC34H84IZAY

DigiKey Part Number
296-29393-ND
Manufacturer
Manufacturer Product Number
DAC34H84IZAY
Description
IC DAC 16BIT 196-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 196-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DAC34H84IZAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
1.14V ~ 1.26V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA
Supplier Device Package
196-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160€ 79,68113€ 12 748,98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 79,68113
Unit Price with VAT:€ 97,21098