MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADS7822E/2K5G4 | |
|---|---|
DigiKey Part Number | ADS7822E/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7822E/2K5G4 |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822E/2K5G4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7822E/2K5 | Texas Instruments | 107 198 | 296-41192-1-ND | € 4,33000 | MFR Recommended |
| ADS7822E/250 | Texas Instruments | 26 661 | ADS7822ECT-ND | € 5,11000 | Parametric Equivalent |
| ADS7822E/250G4 | Texas Instruments | 250 | ADS7822E/250G4-ND | € 3,12820 | Parametric Equivalent |
| ADS7822EB/250 | Texas Instruments | 1 663 | ADS7822EBCT-ND | € 4,95000 | Parametric Equivalent |
| ADS7822EB/250G4 | Texas Instruments | 0 | ADS7822EB/250G4-ND | € 2,59320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,00372 | € 5 009,30 |
| Unit Price without VAT: | € 2,00372 |
|---|---|
| Unit Price with VAT: | € 2,44454 |



