
ADS7822E/2K5 | |
|---|---|
DigiKey Part Number | 296-41192-2-ND - Tape & Reel (TR) 296-41192-1-ND - Cut Tape (CT) 296-41192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822E/2K5 |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822E/2K5 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3201-CI/MS | Microchip Technology | 858 | MCP3201-CI/MS-ND | € 1,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 3,30100 | € 33,01 |
| 25 | € 3,04280 | € 76,07 |
| 100 | € 2,75890 | € 275,89 |
| 250 | € 2,63320 | € 658,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,40386 | € 6 009,65 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

