
ADC32J25IRGZT | |
|---|---|
DigiKey Part Number | 296-42317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC32J25IRGZT |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC32J25IRGZT Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 1.9V |
Number of Bits 12 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 160M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 33,15856 | € 8 289,64 |
| Unit Price without VAT: | € 33,15856 |
|---|---|
| Unit Price with VAT: | € 40,45344 |


