
ADC32J25EVM | |
|---|---|
DigiKey Part Number | 296-42189-ND |
Manufacturer | |
Manufacturer Product Number | ADC32J25EVM |
Description | EVAL MODULE ADC32J25 |
Customer Reference | |
Detailed Description | ADC32J25 - 12 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 454mW @ 160MSPS |
Part Status Obsolete | Utilized IC / Part ADC32J25 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 160M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 304,94000 | € 304,94 |
| Unit Price without VAT: | € 304,94000 |
|---|---|
| Unit Price with VAT: | € 372,02680 |


