
ADC3221IRGZR | |
|---|---|
DigiKey Part Number | ADC3221IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3221IRGZR |
Description | IC ADC 12BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3221IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 12,42960 | € 31 074,00 |
| Unit Price without VAT: | € 12,42960 |
|---|---|
| Unit Price with VAT: | € 15,16411 |


