ADC3221 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3221EVM

DigiKey Part Number
296-42181-ND
Manufacturer
Manufacturer Product Number
ADC3221EVM
Description
EVAL MODULE 25MSPS ADC3221
Customer Reference
Detailed Description
ADC3221 - 12 Bit 25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
25M
Data Interface
LVDS - Serial
Input Range
2Vpp
Power (Typ) @ Conditions
118mW @ 25MSPS
Utilized IC / Part
ADC3221
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 304,94000€ 304,94
Manufacturers Standard Package
Unit Price without VAT:€ 304,94000
Unit Price with VAT:€ 372,02680