Parametric Equivalent

74ACT11244DBR | |
|---|---|
DigiKey Part Number | 296-4189-2-ND - Tape & Reel (TR) 296-4189-1-ND - Cut Tape (CT) 296-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT11244DBR |
Description | IC BUFF NON-INVERT 5.5V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,04942 | € 4 098,84 |
| 4 000 | € 2,00981 | € 8 039,24 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,52580 |


