74ACT11244DBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 876
Unit Price: € 2,89000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11244DBR

DigiKey Part Number
296-4189-2-ND - Tape & Reel (TR)
296-4189-1-ND - Cut Tape (CT)
296-4189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT11244DBR
Description
IC BUFF NON-INVERT 5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11244DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 876 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,89000€ 2,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,04942€ 4 098,84
4 000€ 2,00981€ 8 039,24
Manufacturers Standard Package
Unit Price without VAT:€ 2,89000
Unit Price with VAT:€ 3,52580

Other Suppliers on DigiKey

876In Stock
Ships from Rochester Electronics, LLC