8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01611

DigiKey Part Number
839-30-01611-5-ND
Manufacturer
Manufacturer Product Number
30-01611
Description
CABLE 8COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
16.40' (5.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20387
Cable Type
Features
Drain Wire, Oil Resistant, UV Resistant
Number of Conductors
8
Voltage
300 V
Wire Gauge
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Strand
41/0.0031"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.268" (6.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 24AWG BLACK SHLD
In-Stock: 808
Unit Price: € 6,43000
CABLE 8COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 8COND 24AWG BLACK SHLD 1M
In-Stock: 14
Unit Price: € 6,28000