
30-01611 | |
|---|---|
DigiKey Part Number | 839-30-01611-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01611 |
Description | CABLE 8COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 3.28' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 20387 |
Cable Type | Features Drain Wire, Oil Resistant, UV Resistant |
Number of Conductors 8 | Voltage 300 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 41/0.0031" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.268" (6.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,28000 | € 6,28 |
| 5 | € 5,13600 | € 25,68 |
| 10 | € 3,99500 | € 39,95 |
| Unit Price without VAT: | € 6,28000 |
|---|---|
| Unit Price with VAT: | € 7,66160 |


