Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-6-04/FR/97 | |
|---|---|
DigiKey Part Number | 1111-SST-6-04/FR/97-ND |
Manufacturer | |
Manufacturer Product Number | SST-6-04/FR/97 |
Description | HEAT SHRINK TUBE SINGLE WALL IRR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.150" (3.81mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-6-04/97 | TE Connectivity | 0 | 1111-SST-6-04/97-ND | € 2,63180 | Parametric Equivalent |
| SST-6-04/97 | TE Connectivity Aerospace, Defense and Marine | 0 | SST-6-04/97-ND | € 1,92958 | Parametric Equivalent |
| SST-6-04/FR/97 | TE Connectivity Raychem Cable Protection | 0 | SST-6-04/FR/97-ND | € 1,84046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,44756 | € 611,89 |
| Unit Price without VAT: | € 2,44756 |
|---|---|
| Unit Price with VAT: | € 2,98602 |

