SST-6-04/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: € 2,44756
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 1,92958
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 1,84046
Datasheet
New Product
Image for SST-6-04/97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-6-04/97

DigiKey Part Number
1111-SST-6-04/97-ND
Manufacturer
Manufacturer Product Number
SST-6-04/97
Description
HEAT SHRINK TUBING AND SLEEVES S
Manufacturer Standard Lead Time
68 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.150" (3.81mm)
Mfr
Recovered Wall Thickness
0.070" (1.78mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.500' (152.40mm, 6.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-6-04/FR/97TE Connectivity01111-SST-6-04/FR/97-ND€ 2,44756Parametric Equivalent
SST-6-04/97TE Connectivity Aerospace, Defense and Marine0SST-6-04/97-ND€ 1,92958Parametric Equivalent
SST-6-04/FR/97TE Connectivity Raychem Cable Protection0SST-6-04/FR/97-ND€ 1,84046Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 2,63180€ 526,36
Unit Price without VAT:€ 2,63180
Unit Price with VAT:€ 3,21080